Technical Document
Specifications
Brand
OmronSupply Voltage
24 V ac/dc
Size
48 x 35mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Range
-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
Input Type
Platinum Resistance Thermometer, Thermocouple
Panel Depth
99mm
Product details
E5GN DIN Dual Display Controllers (1/32 DIN)
Autotune on demand or adaptive self tuning options
Heat, Cool or Heat/Cool control strategies
Relay or pulse voltage output options
Password protection for high level menus
Dimensions: H24 x W48 x D100mm
Omron E5N Range
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
OmronSupply Voltage
24 V ac/dc
Size
48 x 35mm
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Range
-200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C
Input Type
Platinum Resistance Thermometer, Thermocouple
Panel Depth
99mm
Product details
E5GN DIN Dual Display Controllers (1/32 DIN)
Autotune on demand or adaptive self tuning options
Heat, Cool or Heat/Cool control strategies
Relay or pulse voltage output options
Password protection for high level menus
Dimensions: H24 x W48 x D100mm