Technical Document
Specifications
Brand
OmronOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Size
48 x 35mm
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
0 → +260 (IR Temperature Sensor) °C, -200 → +2300 (Thermocouple) °C, -200 → +850 (PRT) °C
Control Type
ON/OFF
IP Rating
IP00, IP20, IP66
Additional Functionality
ON/OFF
Panel Depth
101mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OmronOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Size
48 x 35mm
Number of Outputs
1
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
0 → +260 (IR Temperature Sensor) °C, -200 → +2300 (Thermocouple) °C, -200 → +850 (PRT) °C
Control Type
ON/OFF
IP Rating
IP00, IP20, IP66
Additional Functionality
ON/OFF
Panel Depth
101mm
