Omron E6F Series Absolute Absolute Encoder, 256 ppr, NPN Open Collector Signal, Radial, Thrust Type

RS Stock No.: 822-6409Brand: OmronManufacturers Part No.: E6F-AG5C-C 5M
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Omron

Encoder Technology

Absolute

Series

E6F

Pulses Per Revolution

256

Maximum Revolutions

5000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

12 → 24 V dc

Resolution

8 bit

IP Rating

IP65

Overall Height

85mm

Overall Width

60mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

20 kHz

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron E6F Series Absolute Absolute Encoder, 256 ppr, NPN Open Collector Signal, Radial, Thrust Type

P.O.A.

Omron E6F Series Absolute Absolute Encoder, 256 ppr, NPN Open Collector Signal, Radial, Thrust Type
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Encoder Technology

Absolute

Series

E6F

Pulses Per Revolution

256

Maximum Revolutions

5000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

12 → 24 V dc

Resolution

8 bit

IP Rating

IP65

Overall Height

85mm

Overall Width

60mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Switching Frequency

20 kHz