Technical Documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Coil Resistance
275 Ω
Coil Power
520mW
Series
G2R
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
Indonesia
Stock information temporarily unavailable.
AED 16.48
AED 16.48 Each (ex VAT)
AED 17.30
AED 17.30 Each (inc. VAT)
1
AED 16.48
AED 16.48 Each (ex VAT)
AED 17.30
AED 17.30 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 16.48 |
| 5 - 9 | AED 16.21 |
| 10 - 24 | AED 16.00 |
| 25 - 49 | AED 15.84 |
| 50+ | AED 15.68 |
Technical Documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Coil Resistance
275 Ω
Coil Power
520mW
Series
G2R
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
Indonesia