Technical Documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Coil Resistance
275 Ω
Coil Power
520mW
Series
G2R
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
Indonesia
Stock information temporarily unavailable.
AED 13.59
AED 13.59 Each (ex VAT)
AED 14.27
AED 14.27 Each (inc. VAT)
1
AED 13.59
AED 13.59 Each (ex VAT)
AED 14.27
AED 14.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 13.59 |
| 5 - 9 | AED 13.38 |
| 10 - 24 | AED 13.21 |
| 25 - 49 | AED 13.05 |
| 50+ | AED 12.95 |
Technical Documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Coil Resistance
275 Ω
Coil Power
520mW
Series
G2R
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
Indonesia