Technical Document
Specifications
Brand
OmronProduct Type
Power Relay
Coil Voltage
24V dc
Contact Configuration
DPDT
Mount Type
Socket
Series
G2R
Terminal Type
Plug-In
Switching Current
5A
Minimum Operating Temperature
-40°C
Switching Power
600mW
Switching DC Voltage
125V dc
Switching AC Voltage
380V ac
Coil Resistance
1.1kΩ
Maximum Operating Temperature
70°C
Height
25.5mm
Coil Power
530mW
Length
29mm
Standards/Approvals
CSA, UL
Width
13mm
Contact Material
Silver Alloy
Contact Resistance
100mΩ
Country of Origin
Malaysia
Product details
G2RS Series Non-Latching Relay
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Approvals
UL, CSA, VDE
Stock information temporarily unavailable.
AED 44.14
AED 44.14 Each (ex VAT)
AED 46.35
AED 46.35 Each (inc. VAT)
1
AED 44.14
AED 44.14 Each (ex VAT)
AED 46.35
AED 46.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 44.14 |
| 5 - 9 | AED 43.50 |
| 10+ | AED 42.43 |
Technical Document
Specifications
Brand
OmronProduct Type
Power Relay
Coil Voltage
24V dc
Contact Configuration
DPDT
Mount Type
Socket
Series
G2R
Terminal Type
Plug-In
Switching Current
5A
Minimum Operating Temperature
-40°C
Switching Power
600mW
Switching DC Voltage
125V dc
Switching AC Voltage
380V ac
Coil Resistance
1.1kΩ
Maximum Operating Temperature
70°C
Height
25.5mm
Coil Power
530mW
Length
29mm
Standards/Approvals
CSA, UL
Width
13mm
Contact Material
Silver Alloy
Contact Resistance
100mΩ
Country of Origin
Malaysia
Product details
G2RS Series Non-Latching Relay
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Approvals
UL, CSA, VDE


