Technical Document
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
3A
Latching
Yes
Maximum Switching Current AC
2 A
Maximum Switching Current DC
3 A
Application
Power
Country of Origin
Indonesia
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 33.00
Each (ex VAT)
AED 34.65
Each (inc VAT)
Omron PCB Mount Latching Power Relay, 5V dc Coil, 3A Switching Current, DPDT
1
AED 33.00
Each (ex VAT)
AED 34.65
Each (inc VAT)
Omron PCB Mount Latching Power Relay, 5V dc Coil, 3A Switching Current, DPDT
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 33.00 |
10 - 24 | AED 29.80 |
25+ | AED 27.25 |
Technical Document
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
3A
Latching
Yes
Maximum Switching Current AC
2 A
Maximum Switching Current DC
3 A
Application
Power
Country of Origin
Indonesia