Technical Documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Coil Resistance
1.44 kΩ
Coil Power
400mW
Series
G2RL
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 20.33
AED 20.33 Each (ex VAT)
AED 21.35
AED 21.35 Each (inc. VAT)
1
AED 20.33
AED 20.33 Each (ex VAT)
AED 21.35
AED 21.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 20.33 |
| 5 - 9 | AED 20.01 |
| 10 - 24 | AED 19.85 |
| 25 - 49 | AED 19.74 |
| 50+ | AED 19.63 |
Technical Documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Coil Resistance
1.44 kΩ
Coil Power
400mW
Series
G2RL
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
Malaysia