Technical Documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Coil Resistance
360 Ω
Coil Power
400mW
Series
G2RL
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 13.93
AED 13.93 Each (ex VAT)
AED 14.63
AED 14.63 Each (inc. VAT)
1
AED 13.93
AED 13.93 Each (ex VAT)
AED 14.63
AED 14.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 13.93 |
| 5 - 9 | AED 13.41 |
| 10 - 24 | AED 13.31 |
| 25 - 49 | AED 13.16 |
| 50+ | AED 13.06 |
Technical Documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Coil Resistance
360 Ω
Coil Power
400mW
Series
G2RL
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
Malaysia