Technical Documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Coil Resistance
1.44 kΩ
Coil Power
400mW
Series
G2RL
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 18.18
AED 18.18 Each (ex VAT)
AED 19.09
AED 19.09 Each (inc. VAT)
1
AED 18.18
AED 18.18 Each (ex VAT)
AED 19.09
AED 19.09 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 18.18 |
| 5 - 9 | AED 17.87 |
| 10 - 24 | AED 17.77 |
| 25 - 49 | AED 17.56 |
| 50+ | AED 17.51 |
Technical Documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Coil Resistance
1.44 kΩ
Coil Power
400mW
Series
G2RL
Isolation Coil To Contact
5kV ac
Number of Coils
Single
Country of Origin
Malaysia