Technical Document
Specifications
Brand
OmronMaximum Load Current
10 A
Mounting Type
Chassis Mount
Maximum Load Voltage
264 V
Maximum Control Voltage
30 V
Switching Type
Zero Crossing
Control Voltage Range
4 → 30 V dc
Minimum Load Current
0.1 A
Output Device
Triac
Load Voltage Range
19 → 264V ac
Dimensions
100 x 27 x 100mm
Height
100mm
Length
100mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
27mm
Product details
DIN Rail Mount SSR's
Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be commoned via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C
Approvals
UL; CSA; VDE
Zero Voltage Relays
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OmronMaximum Load Current
10 A
Mounting Type
Chassis Mount
Maximum Load Voltage
264 V
Maximum Control Voltage
30 V
Switching Type
Zero Crossing
Control Voltage Range
4 → 30 V dc
Minimum Load Current
0.1 A
Output Device
Triac
Load Voltage Range
19 → 264V ac
Dimensions
100 x 27 x 100mm
Height
100mm
Length
100mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
27mm
Product details
DIN Rail Mount SSR's
Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be commoned via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C
Approvals
UL; CSA; VDE
