Omron G3PE-245B 12-24VDC Series Solid State Relay, 45 A Load, DIN Rail Mount, 264 V ac Load

RS Stock No.: 266-2760Brand: OmronManufacturers Part No.: G3PE-245B DC12-24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

45 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Switching Type

Zero Crossing

Range

G3PE

Minimum Load Current

500

Contact Configuration

DPST-NO

Output Device

Triac

Series

G3PE-245B 12-24VDC

Country of Origin

Japan

View all in Solid State Relays

Stock information temporarily unavailable.

AED 343.20

AED 343.20 Each (ex VAT)

AED 360.36

AED 360.36 Each (inc. VAT)

Omron G3PE-245B 12-24VDC Series Solid State Relay, 45 A Load, DIN Rail Mount, 264 V ac Load

AED 343.20

AED 343.20 Each (ex VAT)

AED 360.36

AED 360.36 Each (inc. VAT)

Omron G3PE-245B 12-24VDC Series Solid State Relay, 45 A Load, DIN Rail Mount, 264 V ac Load

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

45 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Switching Type

Zero Crossing

Range

G3PE

Minimum Load Current

500

Contact Configuration

DPST-NO

Output Device

Triac

Series

G3PE-245B 12-24VDC

Country of Origin

Japan