Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron G3PE-535B-3N 12-24VDC Series Solid State Relay, 35 A Load, DIN Rail Mount, 528 V ac Load

RS Stock No.: 266-2765Brand: OmronManufacturers Part No.: G3PE-535B-3N 12-24VDC
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

35 A

Mounting Type

DIN Rail

Maximum Load Voltage

528 V ac

Minimum Load Voltage

180 V ac

Switching Type

Zero Crossing

Range

G3PE

Minimum Load Current

500

Contact Configuration

3PST-NO

Output Device

Triac

Series

G3PE-535B-3N 12-24VDC

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 932.40

AED 932.40 Each (ex VAT)

AED 979.02

AED 979.02 Each (inc. VAT)

Omron G3PE-535B-3N 12-24VDC Series Solid State Relay, 35 A Load, DIN Rail Mount, 528 V ac Load

AED 932.40

AED 932.40 Each (ex VAT)

AED 979.02

AED 979.02 Each (inc. VAT)

Omron G3PE-535B-3N 12-24VDC Series Solid State Relay, 35 A Load, DIN Rail Mount, 528 V ac Load
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

35 A

Mounting Type

DIN Rail

Maximum Load Voltage

528 V ac

Minimum Load Voltage

180 V ac

Switching Type

Zero Crossing

Range

G3PE

Minimum Load Current

500

Contact Configuration

3PST-NO

Output Device

Triac

Series

G3PE-535B-3N 12-24VDC

Country of Origin

Japan