Omron G3RV-SR Series Solid State Relay, 3 A Load, DIN Rail Mount, 240 V Load

RS Stock No.: 264-7436Brand: OmronManufacturers Part No.: G3RV-SR700-A AC/DC24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V

Minimum Load Voltage

100 V

Range

Slimline

Minimum Load Current

2 A

Contact Configuration

SPST

Output Device

Triac

Series

G3RV-SR

You may be interested in
View all in Solid State Relays

Stock information temporarily unavailable.

AED 225.61

AED 225.61 Each (ex VAT)

AED 236.89

AED 236.89 Each (inc. VAT)

Omron G3RV-SR Series Solid State Relay, 3 A Load, DIN Rail Mount, 240 V Load

AED 225.61

AED 225.61 Each (ex VAT)

AED 236.89

AED 236.89 Each (inc. VAT)

Omron G3RV-SR Series Solid State Relay, 3 A Load, DIN Rail Mount, 240 V Load

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Omron

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V

Minimum Load Voltage

100 V

Range

Slimline

Minimum Load Current

2 A

Contact Configuration

SPST

Output Device

Triac

Series

G3RV-SR

You may be interested in