Technical Document
Specifications
Brand
OmronMaximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
240 V
Minimum Load Voltage
100 V
Range
Slimline
Minimum Load Current
2 A
Contact Configuration
SPST
Output Device
Triac
Series
G3RV-SR
Stock information temporarily unavailable.
AED 250.70
AED 250.70 Each (ex VAT)
AED 263.24
AED 263.24 Each (inc. VAT)
Omron G3RV-SR Series Solid State Relay, 3 A Load, DIN Rail Mount, 240 V Load
1
AED 250.70
AED 250.70 Each (ex VAT)
AED 263.24
AED 263.24 Each (inc. VAT)
Omron G3RV-SR Series Solid State Relay, 3 A Load, DIN Rail Mount, 240 V Load
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OmronMaximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
240 V
Minimum Load Voltage
100 V
Range
Slimline
Minimum Load Current
2 A
Contact Configuration
SPST
Output Device
Triac
Series
G3RV-SR
