Technical Document
Specifications
Brand
OmronCoil Voltage
48V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
24V dc
Length
19.8mm
Coil Resistance
4.8 kΩ
Height
15.8mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
15.8mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
120 W
Application
Power
Country of Origin
China
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronCoil Voltage
48V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
24V dc
Length
19.8mm
Coil Resistance
4.8 kΩ
Height
15.8mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
15.8mm
Maximum Switching Power AC
1.25 kVA
Maximum Switching Power DC
120 W
Application
Power
Country of Origin
China


