Omron PCB Mount Non-Latching Relay, 5V dc Coil, 20A Switching Current, SPDT

RS Stock No.: 684-0270Brand: OmronManufacturers Part No.: G8P1C4P5DC
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

20A

Terminal Type

Through Hole

Length

32.1mm

Coil Resistance

27 Ω

Contact Material

Silver

Minimum Operating Temperature

-55°C

Series

G8P

Maximum Operating Temperature

+105°C

Depth

27.7mm

Height

20.1mm

Maximum Switching Power DC

560 W

Maximum Switching Power AC

5 kVA

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Power Relays

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 5V dc Coil, 20A Switching Current, SPDT
Select packaging type

P.O.A.

Omron PCB Mount Non-Latching Relay, 5V dc Coil, 20A Switching Current, SPDT

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

20A

Terminal Type

Through Hole

Length

32.1mm

Coil Resistance

27 Ω

Contact Material

Silver

Minimum Operating Temperature

-55°C

Series

G8P

Maximum Operating Temperature

+105°C

Depth

27.7mm

Height

20.1mm

Maximum Switching Power DC

560 W

Maximum Switching Power AC

5 kVA

Application

Power

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in