Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron DIN Rail Mount Time Delay Relay, 24 → 230V ac/dc, 2-Contact, 0.1 s → 120h

RS Stock No.: 277-3558Brand: OmronManufacturers Part No.: H3DE-S2 AC/DC24-230
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 → 230V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 120h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

250 V ac, 30V dc

Terminal Type

Clamp

Width

22.5mm

Power Supply

External

Maximum Operating Temperature

+55°C

Depth

100mm

Length

79mm

Minimum Operating Temperature

-10°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron DIN Rail Mount Time Delay Relay, 24 → 230V ac/dc, 2-Contact, 0.1 s → 120h

P.O.A.

Omron DIN Rail Mount Time Delay Relay, 24 → 230V ac/dc, 2-Contact, 0.1 s → 120h
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24 → 230V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 120h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Voltage

250 V ac, 30V dc

Terminal Type

Clamp

Width

22.5mm

Power Supply

External

Maximum Operating Temperature

+55°C

Depth

100mm

Length

79mm

Minimum Operating Temperature

-10°C