Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 4-Contact, 0.1 → 4320000s, SPDT

RS Stock No.: 264-1656Brand: OmronManufacturers Part No.: H3DT-N2 AC/DC24-240
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

24-240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.1 → 4320000s

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 410.00

Each (ex VAT)

AED 430.50

Each (inc. VAT)

Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 4-Contact, 0.1 → 4320000s, SPDT

AED 410.00

Each (ex VAT)

AED 430.50

Each (inc. VAT)

Omron DIN Rail Mount Timer Relay, 24-240V ac/dc, 4-Contact, 0.1 → 4320000s, SPDT
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Supply Voltage

24-240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.1 → 4320000s

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

SPDT