Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac, 12 → 24 V dc, 24V ac
Time Range
0.001 s → 9999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
240V ac
Switch Configuration
SPDT
Terminal Type
11-Pin Connector
Power Supply
External
Width
48mm
Minimum Voltage
100V ac
Length
48mm
Series
H5CX
Maximum Operating Temperature
+55°C
Depth
84.1mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-10°C
Product details
Ultra Compact Digital Timer - H5CX Series
H5CX Series of ultra-compact digital timers provide advanced functions and security settings to suit your timing needs.
Features and Benefits
12 mm character height
Shorter body depth
Three-colour display value, red, green or orange
Up/Down keys for each digit
Twin timer and variable ON/OFF duty modes
Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
Setting upper limit prevents unwanted operation
Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
0.0001 s to 9999 h, 10 ranges
Input NPN, PNP and contact
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronSupply Voltage
100 → 240 V ac, 12 → 24 V dc, 24V ac
Time Range
0.001 s → 9999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Time Increment
Hours, Minutes, Seconds
Maximum Voltage
240V ac
Switch Configuration
SPDT
Terminal Type
11-Pin Connector
Power Supply
External
Width
48mm
Minimum Voltage
100V ac
Length
48mm
Series
H5CX
Maximum Operating Temperature
+55°C
Depth
84.1mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-10°C
Product details
Ultra Compact Digital Timer - H5CX Series
H5CX Series of ultra-compact digital timers provide advanced functions and security settings to suit your timing needs.
Features and Benefits
12 mm character height
Shorter body depth
Three-colour display value, red, green or orange
Up/Down keys for each digit
Twin timer and variable ON/OFF duty modes
Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
Setting upper limit prevents unwanted operation
Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
0.0001 s to 9999 h, 10 ranges
Input NPN, PNP and contact
