Omron SPDT Multi Function Time Delay Relay - 0.001 s → 9999 h, 1 Contacts, Flush Mount, Surface Mount

RS Stock No.: 825-4665Brand: OmronManufacturers Part No.: H5CX-L8-N AC100-240
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac, 12 → 24 V dc, 24V ac

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac

Switch Configuration

SPDT

Minimum Voltage

100V ac

Width

48mm

Power Supply

External

Maximum Operating Temperature

+55°C

Depth

83.9mm

Length

48mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Product details

Ultra Compact Digital Timer - H5CX Series

H5CX Series of ultra-compact digital timers provide advanced functions and security settings to suit your timing needs.

Features and Benefits

• 12 mm character height
• Shorter body depth
• Three-colour display value, red, green or orange
• Up/Down keys for each digit
• Twin timer and variable ON/OFF duty modes
• Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
• Setting upper limit prevents unwanted operation
• Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
• 0.0001 s to 9999 h, 10 ranges
• Input NPN, PNP and contact

View all in Timer Relays

Stock information temporarily unavailable.

P.O.A.

Omron SPDT Multi Function Time Delay Relay - 0.001 s → 9999 h, 1 Contacts, Flush Mount, Surface Mount

P.O.A.

Omron SPDT Multi Function Time Delay Relay - 0.001 s → 9999 h, 1 Contacts, Flush Mount, Surface Mount

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac, 12 → 24 V dc, 24V ac

Time Range

0.001 s → 9999h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

240V ac

Switch Configuration

SPDT

Minimum Voltage

100V ac

Width

48mm

Power Supply

External

Maximum Operating Temperature

+55°C

Depth

83.9mm

Length

48mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-10°C

Product details

Ultra Compact Digital Timer - H5CX Series

H5CX Series of ultra-compact digital timers provide advanced functions and security settings to suit your timing needs.

Features and Benefits

• 12 mm character height
• Shorter body depth
• Three-colour display value, red, green or orange
• Up/Down keys for each digit
• Twin timer and variable ON/OFF duty modes
• Service life notification - the number of times that the control output turns ON is counted and an alarm is displayed when a preset count is exceeded
• Setting upper limit prevents unwanted operation
• Isolated power supply and input circuits (Prevent unwanted circuit paths) on 100-240 V ac versions
• 0.0001 s to 9999 h, 10 ranges
• Input NPN, PNP and contact