Technical Document
Specifications
Brand
OmronCount Mode
Revolutions per Minute
Display Type
7-Segment LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
5
Mounting Type
Flush Mount
Count Direction
Increment
Digit Height
8.6 mm
Maximum Count Frequency
10kHz
Display Range
0 → 99999
Minimum Operating Temperature
-10°C
Measurement Range
0 → 99999
Series
H7ER
Weight
60g
Maximum Operating Temperature
+55°C
Product details
H7E Series Tachometers/Counters (LCD)
Large totaliser display
Self powered by internal battery which can also be replaced
Key protected switch to prevent accidental reset switch operation
Dual operation mode
Short body of only 48.5mm
Finger touch protection
Omron Panel Mounting 24 x 48
All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
OmronCount Mode
Revolutions per Minute
Display Type
7-Segment LCD
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
5
Mounting Type
Flush Mount
Count Direction
Increment
Digit Height
8.6 mm
Maximum Count Frequency
10kHz
Display Range
0 → 99999
Minimum Operating Temperature
-10°C
Measurement Range
0 → 99999
Series
H7ER
Weight
60g
Maximum Operating Temperature
+55°C
Product details
H7E Series Tachometers/Counters (LCD)
Large totaliser display
Self powered by internal battery which can also be replaced
Key protected switch to prevent accidental reset switch operation
Dual operation mode
Short body of only 48.5mm
Finger touch protection
Omron Panel Mounting 24 x 48
All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C