Technical Document
Specifications
Brand
OmronProperties Measured
Digital Data Display for PC/PLC, Process Meter, RPM Processor
Display Type
LCD Screen
Cutout Height
24mm
Cutout Width
48mm
Number Of Digits
5
Depth
83mm
Series
K3GN
Country of Origin
China
You may be interested in
Omron Counter LCDBrand: Omron
AED 1,533.97Each (ex VAT)
Stock information temporarily unavailable.
AED 1,291.38
AED 1,291.38 Each (ex VAT)
AED 1,355.95
AED 1,355.95 Each (inc. VAT)
Omron K3GN LCD Screen Digital Panel Multi-Function Meter, 24mm x 48mm
1
AED 1,291.38
AED 1,291.38 Each (ex VAT)
AED 1,355.95
AED 1,355.95 Each (inc. VAT)
Omron K3GN LCD Screen Digital Panel Multi-Function Meter, 24mm x 48mm
Stock information temporarily unavailable.
1
You may be interested in
Omron Counter LCDBrand: Omron
AED 1,533.97Each (ex VAT)
Technical Document
Specifications
Brand
OmronProperties Measured
Digital Data Display for PC/PLC, Process Meter, RPM Processor
Display Type
LCD Screen
Cutout Height
24mm
Cutout Width
48mm
Number Of Digits
5
Depth
83mm
Series
K3GN
Country of Origin
China
You may be interested in
Omron Counter LCDBrand: Omron
AED 1,533.97Each (ex VAT)
