Technical Document
Specifications
Brand
OmronMonitoring Application
Phase
Contact Configuration
SPDT
Phase Sensitivity
Phase Loss, Phase Sequence
Time Delay
0.1s
Dimensions
100 x 22.5 x 100mm
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Height
100mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Country of Origin
Japan
Product details
Omron K8AB Series Control relays
Omron's K8AB Series of monitoring relays provides you with first class quality products all in compact 22.5mm wide DIN-rail housing. This new range can be split into models for single-phase current and voltage control, three phase voltage control.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronMonitoring Application
Phase
Contact Configuration
SPDT
Phase Sensitivity
Phase Loss, Phase Sequence
Time Delay
0.1s
Dimensions
100 x 22.5 x 100mm
Minimum Operating Temperature
-20°C
Width
22.5mm
Maximum Operating Temperature
+60°C
Height
100mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Country of Origin
Japan
Product details
Omron K8AB Series Control relays
Omron's K8AB Series of monitoring relays provides you with first class quality products all in compact 22.5mm wide DIN-rail housing. This new range can be split into models for single-phase current and voltage control, three phase voltage control.
