Omron PCB Mount Non-Latching Relay, 24V Coil, 10A Switching Current, DPDT
Technical Document
Specifications
Brand
OmronCoil Voltage
24V
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Length
34.5mm
Coil Resistance
68 Ω
Height
53.3mm
Contact Material
Silver
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Depth
34.5mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
280 W
Application
General Purpose
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
OmronCoil Voltage
24V
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
10A
Terminal Type
Through Hole
Length
34.5mm
Coil Resistance
68 Ω
Height
53.3mm
Contact Material
Silver
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+40°C
Depth
34.5mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
280 W
Application
General Purpose

