Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Plug In Non-Latching Relay, 120V ac Coil, 5A Switching Current, 4PDT

RS Stock No.: 827-8321Brand: OmronManufacturers Part No.: MY4INAC110/120(S)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

21.5mm

Coil Resistance

4.43 kΩ

Coil Power

1.1W

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Height

28mm

Depth

36mm

Life

500000 (Electrical) Operations, 50000000 (Mechanical) Operations

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

General Purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Non-Latching Relay, 120V ac Coil, 5A Switching Current, 4PDT

P.O.A.

Omron Plug In Non-Latching Relay, 120V ac Coil, 5A Switching Current, 4PDT
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

120V ac

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

21.5mm

Coil Resistance

4.43 kΩ

Coil Power

1.1W

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Height

28mm

Depth

36mm

Life

500000 (Electrical) Operations, 50000000 (Mechanical) Operations

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

General Purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in