Omron Straight Female M8 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 254-3484Brand: OmronManufacturers Part No.: XS3F-M8PVC4S2M
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Omron

Series

XS3F

Number of Cores

4

Sheath Colour

Black

Length

2m

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 2

Unterminated

You may be interested in

AED 64.00

AED 64.00 Each (ex VAT)

AED 67.20

AED 67.20 Each (inc. VAT)

Omron Straight Female M8 to Unterminated Sensor Actuator Cable, 2m

AED 64.00

AED 64.00 Each (ex VAT)

AED 67.20

AED 67.20 Each (inc. VAT)

Omron Straight Female M8 to Unterminated Sensor Actuator Cable, 2m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Omron

Series

XS3F

Number of Cores

4

Sheath Colour

Black

Length

2m

Connector 1

M8

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 2

Unterminated

You may be interested in