Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Cable Assembly

RS Stock No.: 569-956Brand: OmronManufacturers Part No.: XS5F-D421-D80-A
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

Omron

Connector A Housing Gender

Female

Connector A Number of Contacts

4

Connector B

Unterminated

Product details

XS5 M12 Socket to Free End Cable Assembly

Brought to you by Omron, this XS5 "Smart Click" M12 Socket connector terminates in a conveniently pre-stripped free end. As well as a very high ingress protection, this connector is water resistive, meaning it is well suited for harsh industrial environments.

The "Smart Click" system ensures quick and easy connection with a simple twist and click action that mates with an audible click. The bayonet style locking system connects with 1/8th of a turn, and mates with an audible click, for a reassuring connection that is compatible with conventional screw-lock connectors.

Combining reliability with convenience, this XS5 M12 sensor I/O Connector is an ideal choice for applications in automation and robotics.

Omron M12 Smartclick

A water resistive connector featuring an innovative twist and click connection

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Cable Assembly

P.O.A.

Omron Cable Assembly
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Omron

Connector A Housing Gender

Female

Connector A Number of Contacts

4

Connector B

Unterminated

Product details

XS5 M12 Socket to Free End Cable Assembly

Brought to you by Omron, this XS5 "Smart Click" M12 Socket connector terminates in a conveniently pre-stripped free end. As well as a very high ingress protection, this connector is water resistive, meaning it is well suited for harsh industrial environments.

The "Smart Click" system ensures quick and easy connection with a simple twist and click action that mates with an audible click. The bayonet style locking system connects with 1/8th of a turn, and mates with an audible click, for a reassuring connection that is compatible with conventional screw-lock connectors.

Combining reliability with convenience, this XS5 M12 sensor I/O Connector is an ideal choice for applications in automation and robotics.

Omron M12 Smartclick

A water resistive connector featuring an innovative twist and click connection

You may be interested in