onsemi, 20V Zener Diode 5% 1 W Through Hole 2-Pin DO-41

RS Stock No.: 805-0088PBrand: ON SemiconductorManufacturers Part No.: 1N4747ATR
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

20V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

12.5mA

Maximum Zener Impedance

22Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.72 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi, 20V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

onsemi, 20V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

20V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Package Type

DO-41

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

12.5mA

Maximum Zener Impedance

22Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.72 (Dia.) x 5.2mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+200 °C

Product details

Zener Diodes 1W, 1N4728A - 1N4758A Series, Fairchild Semiconductor

Zener Diodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more