onsemi 2SA2126-TL-E PNP Bipolar Transistor, 3 A, 50 V, 3-Pin TP-FA

RS Stock No.: 792-4994Brand: ON SemiconductorManufacturers Part No.: 2SA2126-TL-E
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

50 V

Package Type

TP-FA

Mounting Type

Surface Mount

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

390 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.5 x 5.5 x 2.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 2SA1552S-TL-E PNP Transistor, 1.5 A, 160 V, 4-Pin TP-FA
AED 1.292Each (In a Pack of 5) (ex VAT)
View all in Bipolar Transistors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

onsemi 2SA2126-TL-E PNP Bipolar Transistor, 3 A, 50 V, 3-Pin TP-FA

P.O.A.

Each (In a Pack of 20) (ex VAT)

onsemi 2SA2126-TL-E PNP Bipolar Transistor, 3 A, 50 V, 3-Pin TP-FA

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 2SA1552S-TL-E PNP Transistor, 1.5 A, 160 V, 4-Pin TP-FA
AED 1.292Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

50 V

Package Type

TP-FA

Mounting Type

Surface Mount

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-50 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

390 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.5 x 5.5 x 2.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi 2SA1552S-TL-E PNP Transistor, 1.5 A, 160 V, 4-Pin TP-FA
AED 1.292Each (In a Pack of 5) (ex VAT)