N-Channel MOSFET, 150 mA, 30 V, 3-Pin SOT-23 onsemi 3LN01C-TB-H

RS Stock No.: 145-5193Brand: ON SemiconductorManufacturers Part No.: 3LN01C-TB-H
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

150 mA

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12.8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Width

1.5mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

2.9mm

Typical Gate Charge @ Vgs

1.58 nC @ 10 V

Height

1.1mm

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

N-Channel Power MOSFET, 30V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.10

Each (On a Reel of 3000) (ex VAT)

AED 0.105

Each (On a Reel of 3000) (inc VAT)

N-Channel MOSFET, 150 mA, 30 V, 3-Pin SOT-23 onsemi 3LN01C-TB-H

AED 0.10

Each (On a Reel of 3000) (ex VAT)

AED 0.105

Each (On a Reel of 3000) (inc VAT)

N-Channel MOSFET, 150 mA, 30 V, 3-Pin SOT-23 onsemi 3LN01C-TB-H
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

150 mA

Maximum Drain Source Voltage

30 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12.8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Width

1.5mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

2.9mm

Typical Gate Charge @ Vgs

1.58 nC @ 10 V

Height

1.1mm

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

N-Channel Power MOSFET, 30V, ON Semiconductor

MOSFET Transistors, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more