ON Semiconductor 74LVX161284MTDX, Voltage Level Shifter, 48-Pin TSSOP

RS Stock No.: 166-3125Brand: ON SemiconductorManufacturers Part No.: 74LVX161284MTDX
brand-logo
View all in Home

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Dimensions

12.5 x 6.1 x 0.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

74LVX Family, Fairchild Semiconductors

Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs

74LVX Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 2.60

Each (On a Reel of 1000) (ex VAT)

AED 2.73

Each (On a Reel of 1000) (inc VAT)

ON Semiconductor 74LVX161284MTDX, Voltage Level Shifter, 48-Pin TSSOP

AED 2.60

Each (On a Reel of 1000) (ex VAT)

AED 2.73

Each (On a Reel of 1000) (inc VAT)

ON Semiconductor 74LVX161284MTDX, Voltage Level Shifter, 48-Pin TSSOP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Dimensions

12.5 x 6.1 x 0.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

74LVX Family, Fairchild Semiconductors

Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5V
7V tolerant inputs

74LVX Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more