onsemi AX8052F143-3-TB05, 16bit 8052 Wireless Microcontroller, AX8052, 1.05GHz, 64 kB Flash, 40-Pin QFN

RS Stock No.: 171-8429Brand: ON SemiconductorManufacturers Part No.: AX8052F143-3-TB05
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AX8052

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

8052

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

1.05GHz

RAM Size

8.25 kB

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

0

Typical Operating Supply Voltage

3 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

8052

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

1 (2 x 10 bit)

Height

0.95mm

Number of LIN Channels

0

Width

5mm

Data Rate

125kbit/s

Dimensions

7 x 5 x 0.95mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi AX8052F143-3-TB05, 16bit 8052 Wireless Microcontroller, AX8052, 1.05GHz, 64 kB Flash, 40-Pin QFN

P.O.A.

onsemi AX8052F143-3-TB05, 16bit 8052 Wireless Microcontroller, AX8052, 1.05GHz, 64 kB Flash, 40-Pin QFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AX8052

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

40

Device Core

8052

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

1.05GHz

RAM Size

8.25 kB

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

0

Typical Operating Supply Voltage

3 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

8052

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7mm

ADCs

1 (2 x 10 bit)

Height

0.95mm

Number of LIN Channels

0

Width

5mm

Data Rate

125kbit/s

Dimensions

7 x 5 x 0.95mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0