Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SC-70
Maximum Continuous Forward Current
215mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Series
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Peak Reverse Recovery Time
6ns
Peak Non-Repetitive Forward Surge Current
2A
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.
50
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SC-70
Maximum Continuous Forward Current
215mA
Peak Reverse Repetitive Voltage
70V
Diode Configuration
Series
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Peak Reverse Recovery Time
6ns
Peak Non-Repetitive Forward Surge Current
2A


