Technical Document
Specifications
Brand
ON SemiconductorRegulator Type
Low Dropout Voltage
Maximum Output Current
500mA
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.4 %/V
Accuracy
±2%
Load Regulation
2 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
TSOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.9 x 2.8 x 0.9mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Height
0.9mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.3 V
Length
2.9mm
Width
2.8mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Stock information temporarily unavailable.
Please check again later.
AED 2.90
Each (In a Pack of 10) (ex VAT)
AED 3.045
Each (In a Pack of 10) (inc VAT)
10
AED 2.90
Each (In a Pack of 10) (ex VAT)
AED 3.045
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | AED 2.90 | AED 29.00 |
30 - 140 | AED 2.60 | AED 26.00 |
150 - 740 | AED 2.30 | AED 23.00 |
750 - 1490 | AED 2.00 | AED 20.00 |
1500+ | AED 1.70 | AED 17.00 |
Technical Document
Specifications
Brand
ON SemiconductorRegulator Type
Low Dropout Voltage
Maximum Output Current
500mA
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.4 %/V
Accuracy
±2%
Load Regulation
2 %
Mounting Type
Surface Mount
Polarity
Positive
Package Type
TSOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.9 x 2.8 x 0.9mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Height
0.9mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.3 V
Length
2.9mm
Width
2.8mm
Product details
Low Dropout (LDO) Linear Voltage Regulators, 500mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.