Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
16 A
Maximum Drain Source Voltage
600 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
199 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
134.4 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Width
4.83mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Length
10.67mm
Typical Gate Charge @ Vgs
40.2 nC @ 10 V
Height
9.4mm
Series
SupreMOS
Minimum Operating Temperature
-55 °C
Country of Origin
Malaysia
Product details
SupreMOS® MOSFET, Fairchild Semiconductor
Fairchild brings a new generation of 600V Super-Junction MOSFETs - SupreMOS®.
The combination of their low RDS(on) and total gate charge brings a 40 percent lower Figure of Merit (FOM) compared to Fairchild's 600V SuperFET™ MOSFETs. In addition, the SupreMOS family offers a low gate charge for the same RDS(on), providing excellent switching performance and delivering 20 percent less switching and conduction losses, resulting in higher efficiency.
These features enable power supplies to meet ENERGY STAR® 80 PLUS Gold classification for desktop PCs and Platinum classification for servers.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Stock information temporarily unavailable.
Please check again later.
AED 20.85
Each (In a Tube of 50) (ex VAT)
AED 21.892
Each (In a Tube of 50) (inc VAT)
50
AED 20.85
Each (In a Tube of 50) (ex VAT)
AED 21.892
Each (In a Tube of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 20.85 | AED 1,042.50 |
100+ | AED 19.80 | AED 990.00 |
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
onsemiChannel Type
N
Maximum Continuous Drain Current
16 A
Maximum Drain Source Voltage
600 V
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
199 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
134.4 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Width
4.83mm
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Transistor Material
Si
Length
10.67mm
Typical Gate Charge @ Vgs
40.2 nC @ 10 V
Height
9.4mm
Series
SupreMOS
Minimum Operating Temperature
-55 °C
Country of Origin
Malaysia
Product details
SupreMOS® MOSFET, Fairchild Semiconductor
Fairchild brings a new generation of 600V Super-Junction MOSFETs - SupreMOS®.
The combination of their low RDS(on) and total gate charge brings a 40 percent lower Figure of Merit (FOM) compared to Fairchild's 600V SuperFET™ MOSFETs. In addition, the SupreMOS family offers a low gate charge for the same RDS(on), providing excellent switching performance and delivering 20 percent less switching and conduction losses, resulting in higher efficiency.
These features enable power supplies to meet ENERGY STAR® 80 PLUS Gold classification for desktop PCs and Platinum classification for servers.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.