Technical Document
Specifications
Brand
ON SemiconductorPower Switch Type
MOSFET Load Switch
Switch On Resistance
250 mΩ @ 1.2 V
Number of Outputs
2
Power Rating
1.2W
Mounting Type
Surface Mount
Package Type
MLP
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
2 x 2 x 0.75mm
Country of Origin
Malaysia
Product details
Slew Rate Controlled Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
ON SemiconductorPower Switch Type
MOSFET Load Switch
Switch On Resistance
250 mΩ @ 1.2 V
Number of Outputs
2
Power Rating
1.2W
Mounting Type
Surface Mount
Package Type
MLP
Pin Count
6
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
2 x 2 x 0.75mm
Country of Origin
Malaysia
Product details