Technical Document
Specifications
Brand
ON SemiconductorChannel Type
N
Maximum Continuous Drain Current
21 A
Maximum Drain Source Voltage
200 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
140 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
3.13 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
9.65mm
Transistor Material
Si
Typical Gate Charge @ Vgs
27 nC @ 5 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
10.67mm
Series
QFET
Minimum Operating Temperature
-55 °C
Height
4.83mm
Product details
QFET® N-Channel MOSFET, 11A to 30A, Fairchild Semiconductor
Fairchild Semiconductors new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Stock information temporarily unavailable.
Please check again later.
AED 7.85
Each (In a Pack of 5) (ex VAT)
AED 8.242
Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 7.85
Each (In a Pack of 5) (ex VAT)
AED 8.242
Each (In a Pack of 5) (inc. VAT)
Standard
5
Technical Document
Specifications
Brand
ON SemiconductorChannel Type
N
Maximum Continuous Drain Current
21 A
Maximum Drain Source Voltage
200 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
140 mΩ
Channel Mode
Enhancement
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
3.13 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
9.65mm
Transistor Material
Si
Typical Gate Charge @ Vgs
27 nC @ 5 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
10.67mm
Series
QFET
Minimum Operating Temperature
-55 °C
Height
4.83mm
Product details
QFET® N-Channel MOSFET, 11A to 30A, Fairchild Semiconductor
Fairchild Semiconductors new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.