onsemi J176_D74Z P-Channel JFET, Idss -2 → -25mA, 3-Pin TO-92

RS Stock No.: 146-2050Brand: ON SemiconductorManufacturers Part No.: J176_D74Z
brand-logo
View all in JFETs

Technical Document

Specifications

Channel Type

P

Idss Drain-Source Cut-off Current

-2 → -25mA

Maximum Gate Source Voltage

+30 V

Maximum Drain Gate Voltage

-30V

Transistor Configuration

Single

Configuration

Single

Maximum Drain Source Resistance

300 Ω

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Height

5.33mm

Width

4.19mm

Maximum Power Dissipation

350 mW

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

5.2mm

Country of Origin

Japan

Product details

P-channel JFET, Fairchild Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi J176_D74Z P-Channel JFET, Idss -2 → -25mA, 3-Pin TO-92

P.O.A.

onsemi J176_D74Z P-Channel JFET, Idss -2 → -25mA, 3-Pin TO-92
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Idss Drain-Source Cut-off Current

-2 → -25mA

Maximum Gate Source Voltage

+30 V

Maximum Drain Gate Voltage

-30V

Transistor Configuration

Single

Configuration

Single

Maximum Drain Source Resistance

300 Ω

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

5.2 x 4.19 x 5.33mm

Height

5.33mm

Width

4.19mm

Maximum Power Dissipation

350 mW

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

5.2mm

Country of Origin

Japan

Product details

P-channel JFET, Fairchild Semiconductor

JFET Transistors

A range of JFET (junction field-effect transistor) and HEMT/HFET (high-electron-mobility transistor/ hetero-junction FET) discrete semiconductor devices.