ON Semiconductor KA3843B, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin PDIP

RS Stock No.: 145-4494Brand: ON SemiconductorManufacturers Part No.: KA3843B
brand-logo
View all in Home

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Mounting Type

Through Hole

Fall Time

35ns

Rise Time

45ns

Package Type

PDIP

Pin Count

8

Maximum Duty Cycle

100%

Dimensions

10.15 x 6.35 x 3.3mm

Length

10.15mm

Width

6.35mm

Height

3.3mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

Malaysia

Product details

PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ON Semiconductor KA3843B, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin PDIP

P.O.A.

ON Semiconductor KA3843B, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin PDIP
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Mounting Type

Through Hole

Fall Time

35ns

Rise Time

45ns

Package Type

PDIP

Pin Count

8

Maximum Duty Cycle

100%

Dimensions

10.15 x 6.35 x 3.3mm

Length

10.15mm

Width

6.35mm

Height

3.3mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Country of Origin

Malaysia

Product details

PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more