Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 32 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Length
19.56mm
Height
3.68mm
Width
6.6mm
Dimensions
19.56 x 6.6 x 3.68mm
Product details
LM324, LM224, LM2902, NCV2902, Single Supply, Quad Operational Amplifiers, ON Semiconductor
The ON Semiconductor LM324/LM224/LM2902/NCV2902 quad operational amplifiers with true differential inputs can operate at supply voltages between 3 V and 32 V.
The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Four Amplifiers Per Package
Short Circuited Protected Outputs
True Differential Input Stage
Single Supply Operation: 3 V to 32 V
Low Input Bias Currents: 100 nA Maximum (LM324A)
Internally Compensated
ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation
Operational Amplifiers, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
AED 2.00
Each (In a Pack of 10) (ex VAT)
AED 2.10
Each (In a Pack of 10) (inc VAT)
10
AED 2.00
Each (In a Pack of 10) (ex VAT)
AED 2.10
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.00 | AED 20.00 |
50 - 190 | AED 1.20 | AED 12.00 |
200 - 490 | AED 1.20 | AED 12.00 |
500+ | AED 1.15 | AED 11.50 |
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 → 32 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Length
19.56mm
Height
3.68mm
Width
6.6mm
Dimensions
19.56 x 6.6 x 3.68mm
Product details
LM324, LM224, LM2902, NCV2902, Single Supply, Quad Operational Amplifiers, ON Semiconductor
The ON Semiconductor LM324/LM224/LM2902/NCV2902 quad operational amplifiers with true differential inputs can operate at supply voltages between 3 V and 32 V.
The common mode input range includes the negative supply eliminating the need for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Four Amplifiers Per Package
Short Circuited Protected Outputs
True Differential Input Stage
Single Supply Operation: 3 V to 32 V
Low Input Bias Currents: 100 nA Maximum (LM324A)
Internally Compensated
ESD Clamps on the Inputs Increase Ruggedness without Affecting Device Operation