Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 32 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Dimensions
5.13 x 3.95 x 1.55mm
Height
1.55mm
Width
3.95mm
Length
5.13mm
Country of Origin
China
Product details
Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SOP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 → 32 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Typical Voltage Gain
100 dB
Rail to Rail
No
Dimensions
5.13 x 3.95 x 1.55mm
Height
1.55mm
Width
3.95mm
Length
5.13mm
Country of Origin
China
Product details
Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.