MC100EP116MNG ON Semiconductor, 12-Channel Differential Line Driver 3 → 5.5 V 32-Pin QFN

RS Stock No.: 908-0727Brand: ON SemiconductorManufacturers Part No.: MC100EP116MNG
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Number of Channels per Chip

12

Mounting Type

Surface Mount

Package Type

QFN

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Height

0.95mm

Length

5mm

Width

5mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MC100EP116MNG ON Semiconductor, 12-Channel Differential Line Driver 3 → 5.5 V 32-Pin QFN

P.O.A.

MC100EP116MNG ON Semiconductor, 12-Channel Differential Line Driver 3 → 5.5 V 32-Pin QFN
Stock information temporarily unavailable.

Technical Document

Specifications

Number of Channels per Chip

12

Mounting Type

Surface Mount

Package Type

QFN

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Height

0.95mm

Length

5mm

Width

5mm