Technical Documents
Specifications
Brand
ON SemiconductorLogic Family
4000
Logic Function
Decoder, Demultiplexer
Demultiplexing Capability
1-of-10
Number of Elements per Chip
1
Pin Count
16
Number of Input Enables per Element
0
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.55 x 6.85 x 3.43mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ON SemiconductorLogic Family
4000
Logic Function
Decoder, Demultiplexer
Demultiplexing Capability
1-of-10
Number of Elements per Chip
1
Pin Count
16
Number of Input Enables per Element
0
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.55 x 6.85 x 3.43mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V