Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.55 x 6.85 x 3.43mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
You may be interested in
onsemi MC14051BDG Multiplexer/Demultiplexer Single 8:1 12 V, 15 V, 5 V, 9 V, 16-Pin SOICBrand: onsemi
AED 3.48Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
MC14051BCPG ON Semiconductor, Multiplexer/Demultiplexer Single 8:1, 12 V, 15 V, 5 V, 9 V, 16-Pin PDIP
Select packaging type
Standard
1
P.O.A.
MC14051BCPG ON Semiconductor, Multiplexer/Demultiplexer Single 8:1, 12 V, 15 V, 5 V, 9 V, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
1
You may be interested in
onsemi MC14051BDG Multiplexer/Demultiplexer Single 8:1 12 V, 15 V, 5 V, 9 V, 16-Pin SOICBrand: onsemi
AED 3.48Each (ex VAT)
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.55 x 6.85 x 3.43mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
You may be interested in
onsemi MC14051BDG Multiplexer/Demultiplexer Single 8:1 12 V, 15 V, 5 V, 9 V, 16-Pin SOICBrand: onsemi
AED 3.48Each (ex VAT)


