onsemi MC74HC573ANG 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

RS Stock No.: 774-3546Brand: ON SemiconductorManufacturers Part No.: MC74HC573ANG
brand-logo
View all in Latch ICs

Technical Document

Specifications

Logic Family

CMOS, NMOS, TTL

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

27.17 x 6.6 x 3.55mm

Height

3.55mm

Length

27.17mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

6 V

Width

6.6mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Latch ICs

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

onsemi MC74HC573ANG 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

P.O.A.

Each (In a Pack of 2) (ex VAT)

onsemi MC74HC573ANG 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Family

CMOS, NMOS, TTL

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

27.17 x 6.6 x 3.55mm

Height

3.55mm

Length

27.17mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

6 V

Width

6.6mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in