Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Philippines
Product details
74LVXT Family, ON Semiconductor
Advanced Silicon-Gate low-voltage analogue/digital CMOS
74LVXT Family
Stock information temporarily unavailable.
Please check again later.
AED 1.05
Each (On a Reel of 2500) (ex VAT)
AED 1.102
Each (On a Reel of 2500) (inc VAT)
2500
AED 1.05
Each (On a Reel of 2500) (ex VAT)
AED 1.102
Each (On a Reel of 2500) (inc VAT)
2500
Technical Document
Specifications
Brand
ON SemiconductorMounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Country of Origin
Philippines
Product details
74LVXT Family, ON Semiconductor
Advanced Silicon-Gate low-voltage analogue/digital CMOS