onsemi MJE13009G NPN High Voltage Bipolar Transistor, 12 A, 400 V, 3-Pin TO-220AB

RS Stock No.: 544-9668Brand: ON SemiconductorManufacturers Part No.: MJE13009G
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

12 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

100 W

Maximum Collector Base Voltage

700 V

Maximum Emitter Base Voltage

9 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.28 x 10.28 x 4.82mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

onsemi MJE13009G NPN High Voltage Bipolar Transistor, 12 A, 400 V, 3-Pin TO-220AB

P.O.A.

onsemi MJE13009G NPN High Voltage Bipolar Transistor, 12 A, 400 V, 3-Pin TO-220AB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

12 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-220AB

Mounting Type

Through Hole

Maximum Power Dissipation

100 W

Maximum Collector Base Voltage

700 V

Maximum Emitter Base Voltage

9 V

Maximum Operating Frequency

4 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

9.28 x 10.28 x 4.82mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in