onsemi MMBTA06 NPN Bipolar Transistor, 500 mA, 80 V, 3-Pin SOT-23

RS Stock No.: 348-4827Brand: ON SemiconductorManufacturers Part No.: MMBTA06
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Maximum Collector Base Voltage

80 V dc

Maximum Emitter Base Voltage

4 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MMBTA06LT1G NPN Transistor, 500 mA, 80 V, 3-Pin SOT-23
AED 0.166Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

onsemi MMBTA06 NPN Bipolar Transistor, 500 mA, 80 V, 3-Pin SOT-23

P.O.A.

Each (In a Pack of 50) (ex VAT)

onsemi MMBTA06 NPN Bipolar Transistor, 500 mA, 80 V, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MMBTA06LT1G NPN Transistor, 500 mA, 80 V, 3-Pin SOT-23
AED 0.166Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

80 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Maximum Collector Base Voltage

80 V dc

Maximum Emitter Base Voltage

4 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
onsemi MMBTA06LT1G NPN Transistor, 500 mA, 80 V, 3-Pin SOT-23
AED 0.166Each (In a Pack of 50) (ex VAT)