Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Z diode,MMSZ5240BT1G 20mA Iz 10Vz 500mW

RS Stock No.: 654-7381Brand: ON SemiconductorManufacturers Part No.: MMSZ5240BT1G
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

10V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

17Ω

Maximum Reverse Leakage Current

3µA

Dimensions

2.69 x 1.6 x 1.12mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

You may be interested in
onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
AED 0.262Each (In a Pack of 20) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Z diode,MMSZ5240BT1G 20mA Iz 10Vz 500mW

P.O.A.

Z diode,MMSZ5240BT1G 20mA Iz 10Vz 500mW
Stock information temporarily unavailable.
You may be interested in
onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
AED 0.262Each (In a Pack of 20) (ex VAT)

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

10V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

17Ω

Maximum Reverse Leakage Current

3µA

Dimensions

2.69 x 1.6 x 1.12mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

You may be interested in
onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
AED 0.262Each (In a Pack of 20) (ex VAT)